Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,266 In Stock | 1 : ¥14.03000 Cut Tape (CT) 2,500 : ¥6.42049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 52V | Not Required | 1.3A | 150mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -30°C ~ 85°C (TA) | Surface Mount | PG-DSO-8-24 | 8-SOIC (0.154", 3.90mm Width) | |||
70 In Stock 8,288 Factory | 1 : ¥38.26000 Tube | - | Tube | Active | General Purpose | 4 | 1:1 | Low Side | - | Logic | 4.5V ~ 5.5V | Not Required | - | - | - | Shutdown | Reverse Current, UVLO | -40°C ~ 125°C | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |