MP62341DH-LF-Z

DigiKey Part Number
1589-MP62341DH-LF-ZTR-ND - Tape & Reel (TR)
1589-MP62341DH-LF-ZCT-ND - Cut Tape (CT)
1589-MP62341DH-LF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP62341DH-LF-Z
Description
IC PWR SWITCH 1:2 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 1A 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
85mOhm
Input Type
-
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP-EP
Package / Case
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.01842¥15,046.05
5,000¥5.68041¥28,402.05
7,500¥5.50996¥41,324.70
12,500¥5.32005¥66,500.62
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.81000¥19.81
10¥12.70100¥127.01
25¥10.83720¥270.93
100¥8.74010¥874.01
250¥7.71776¥1,929.44
500¥7.09290¥3,546.45
1,000¥6.57331¥6,573.31
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.23000¥20.23
10¥12.67500¥126.75
25¥10.70120¥267.53
100¥8.46550¥846.55
250¥7.36340¥1,840.85
500¥6.68468¥3,342.34
1,000¥6.11510¥6,115.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.