MIC2981/82YN

DigiKey Part Number
576-1158-ND
Manufacturer
Manufacturer Product Number
MIC2981/82YN
Description
IC PWR DRIVER BIPOLAR 1:1 18DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 18-DIP
Datasheet
 Datasheet
EDA/CAD Models
MIC2981/82YN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
5 ~ 50V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
18-DIP
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.67000¥25.67
25¥21.33720¥533.43
100¥19.38190¥1,938.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.