CD74HCT244E | |
---|---|
DigiKey Part Number | 296-2104-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT244E |
Description | IC BUF NON-INVERT 5.5V 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT244E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
20 | ¥6.67850 | ¥133.57 |
40 | ¥6.33800 | ¥253.52 |
100 | ¥5.20670 | ¥520.67 |
260 | ¥4.86685 | ¥1,265.38 |
500 | ¥4.30096 | ¥2,150.48 |
1,000 | ¥3.39558 | ¥3,395.58 |
2,500 | ¥3.16918 | ¥7,922.95 |
5,000 | ¥3.01070 | ¥15,053.50 |