TPS22953DQCR

DigiKey Part Number
296-47227-2-ND - Tape & Reel (TR)
296-47227-1-ND - Cut Tape (CT)
296-47227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22953DQCR
Description
IC PWR SWITCH N-CHAN 1:1 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 10-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22953DQCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.7V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
14mOhm
Input Type
Non-Inverting
Features
Auto Restart, Power Good, Slew Rate Controlled
Fault Protection
Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
10-WSON (3x2)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.65000¥7.65
10¥6.73300¥67.33
25¥6.32160¥158.04
100¥5.16020¥516.02
250¥4.79300¥1,198.25
500¥4.07922¥2,039.61
1,000¥3.26328¥3,263.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.95737¥8,872.11
6,000¥2.75342¥16,520.52
15,000¥2.65144¥39,771.60
30,000¥2.54947¥76,484.10
Manufacturers Standard Package