XC6193AA05ER-G | |
---|---|
DigiKey Part Number | 893-XC6193AA05ER-GTR-ND - Tape & Reel (TR) 893-XC6193AA05ER-GCT-ND - Cut Tape (CT) 893-XC6193AA05ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6193AA05ER-G |
Description | PUSH BUTTON SMART LOAD SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-USP-B06 (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 190mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-USP-B06 (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.64100 | ¥46.41 |
25 | ¥4.35920 | ¥108.98 |
100 | ¥3.55670 | ¥355.67 |
250 | ¥3.30344 | ¥825.86 |
500 | ¥2.81140 | ¥1,405.70 |
1,000 | ¥2.47476 | ¥2,474.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.47480 | ¥12,374.00 |