Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,867 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥2.39007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 6V | Not Required | 1.5A | 190mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-USP-B06 (2x2) | 8-XFDFN Exposed Pad | |||
9,345 In Stock | 1 : ¥7.48000 Cut Tape (CT) 5,000 : ¥2.69965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 6V | Not Required | 1.5A | 190mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-USP-B06 (2x2) | 8-XFDFN Exposed Pad | |||
8,268 In Stock | 1 : ¥7.48000 Cut Tape (CT) 5,000 : ¥2.47491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 6V | Not Required | 1.5A | 190mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-USP-B06 (2x2) | 8-XFDFN Exposed Pad |