TSV7722IQ2T | |
---|---|
DigiKey Part Number | 497-TSV7722IQ2TTR-ND - Tape & Reel (TR) 497-TSV7722IQ2TCT-ND - Cut Tape (CT) 497-TSV7722IQ2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV7722IQ2T |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSV7722IQ2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.7mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.72900 | ¥97.29 |
25 | ¥9.23440 | ¥230.86 |
100 | ¥7.58670 | ¥758.67 |
250 | ¥7.09196 | ¥1,772.99 |
500 | ¥6.26720 | ¥3,133.60 |
1,000 | ¥4.94780 | ¥4,947.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.61793 | ¥13,853.79 |
6,000 | ¥4.38703 | ¥26,322.18 |
15,000 | ¥4.22211 | ¥63,331.65 |