NIS5420MT6TXG | |
---|---|
DigiKey Part Number | 488-NIS5420MT6TXGTR-ND - Tape & Reel (TR) 488-NIS5420MT6TXGCT-ND - Cut Tape (CT) 488-NIS5420MT6TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5420MT6TXG |
Description | IC ELECTRONIC FUSE 10% 10WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 8V ~ 18V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.33300 | ¥83.33 |
100 | ¥6.63110 | ¥663.11 |
500 | ¥5.98692 | ¥2,993.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.98700 | ¥17,961.00 |