Power Distribution Switches, Load Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeRelay, Solenoid Driver
Number of Outputs
48
Ratio - Input:Output
1:11:2
Voltage - Load
4.5V ~ 5.5V50V ~ 60V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V-
Current - Output (Max)
400mA3A
Rds On (Typ)
150mOhm800mOhm
Input Type
-Non-Inverting
Features
-Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Reverse Battery, Short CircuitOpen Load Detect, Over Temperature
Operating Temperature
-40°C ~ 150°C-40°C ~ 150°C (TJ)
Supplier Device Package
PG-DSO-20-88PG-SSOP-24
Package / Case
20-BFSOP (0.295", 7.50mm Width) Exposed Pad24-LSSOP (0.154", 3.90mm Width) Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PG-DSO-20-88
TLE9104SHXUMA1
IC POWERTRAIN SWITCH DSO20-88
Infineon Technologies
2,998
In Stock
1 : ¥42.17000
Cut Tape (CT)
1,000 : ¥22.28160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
Low Side
N-Channel
SPI
50V ~ 60V
3V ~ 5.5V
3A
150mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Reverse Battery, Short Circuit
-40°C ~ 150°C
Surface Mount
PG-DSO-20-88
20-BFSOP (0.295", 7.50mm Width) Exposed Pad
24-SSOP
TLE8108EMXUMA1
IC PWR DRIVER N-CHAN 1:2 24SSOP
Infineon Technologies
8,603
In Stock
1 : ¥23.12000
Cut Tape (CT)
2,500 : ¥15.36381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:2
Low Side
N-Channel
SPI
4.5V ~ 5.5V
-
400mA
800mOhm
-
-
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Surface Mount
PG-SSOP-24
24-LSSOP (0.154", 3.90mm Width) Exposed Pad
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.