MAX8586ETA+T | |
---|---|
DigiKey Part Number | MAX8586ETA+TTR-ND - Tape & Reel (TR) MAX8586ETA+TCT-ND - Cut Tape (CT) MAX8586ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8586ETA+T |
Description | IC PWR SWITCH 1:1 8TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1.2A 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8586ETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.75V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.39000 | ¥28.39 |
10 | ¥18.51500 | ¥185.15 |
25 | ¥15.94080 | ¥398.52 |
100 | ¥13.04960 | ¥1,304.96 |
250 | ¥11.64208 | ¥2,910.52 |
500 | ¥10.78314 | ¥5,391.57 |
1,000 | ¥10.06915 | ¥10,069.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.30732 | ¥23,268.30 |
5,000 | ¥8.84352 | ¥44,217.60 |
7,500 | ¥8.60971 | ¥64,572.82 |