TPS2H000BQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-45179-2-ND - Tape & Reel (TR) 296-45179-1-ND - Cut Tape (CT) 296-45179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2H000BQPWPRQ1 |
Description | IC PWR SWTCH N-CHAN 1:1 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 750mA 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2H000BQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 750mA | |
Rds On (Typ) | 1Ohm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.91900 | ¥119.19 |
25 | ¥11.24880 | ¥281.22 |
100 | ¥9.58340 | ¥958.34 |
250 | ¥8.99836 | ¥2,249.59 |
500 | ¥7.87348 | ¥3,936.74 |
1,000 | ¥6.52383 | ¥6,523.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.07391 | ¥12,147.82 |
6,000 | ¥5.84894 | ¥35,093.64 |
10,000 | ¥5.62398 | ¥56,239.80 |