NCV8406ASTT3G

DigiKey Part Number
NCV8406ASTT3GOSTR-ND - Tape & Reel (TR)
NCV8406ASTT3GOSCT-ND - Cut Tape (CT)
NCV8406ASTT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8406ASTT3G
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 7A SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV8406ASTT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
7A
Rds On (Typ)
185mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-223 (TO-261)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.22000¥11.22
10¥10.00600¥100.06
25¥9.49760¥237.44
100¥7.29150¥729.15
250¥6.44392¥1,610.98
500¥6.10490¥3,052.45
1,000¥4.74818¥4,748.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.35614¥17,424.56
8,000¥4.19239¥33,539.12
12,000¥4.06138¥48,736.56
Manufacturers Standard Package