Power Distribution Switches, Load Drivers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Load Discharge, Slew Rate ControlledSlew Rate Controlled
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
YFD-6-BGA Pkg
TPS22925CYPHR
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Texas Instruments
9,192
In Stock
1 : ¥4.85000
Cut Tape (CT)
3,000 : ¥1.88605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.65V ~ 3.6V
Not Required
3A
9.2mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 105°C (TA)
Surface Mount
6-DSBGA
6-XFBGA, DSBGA
YFD-6-BGA Pkg
TPS22925BNYPHT
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Texas Instruments
41,368
In Stock
1 : ¥7.40000
Cut Tape (CT)
250 : ¥4.84060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.65V ~ 3.6V
Not Required
3A
9.2mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 105°C (TA)
Surface Mount
6-DSBGA
6-XFBGA, DSBGA
YFD-6-BGA Pkg
TPS22925CNYPHT
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Texas Instruments
9,250
In Stock
1 : ¥10.54000
Cut Tape (CT)
250 : ¥6.88564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.65V ~ 3.6V
Not Required
3A
9.2mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 105°C (TA)
Surface Mount
6-DSBGA
6-XFBGA, DSBGA
YFD-6-BGA Pkg
TPS22925BNYPHR
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Texas Instruments
2,000
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥1.60655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.65V ~ 3.6V
Not Required
3A
9.2mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 105°C (TA)
Surface Mount
6-DSBGA
6-XFBGA, DSBGA
Showing
of 4

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.