ULN2003AD

DigiKey Part Number
296-1368-5-ND
Manufacturer
Manufacturer Product Number
ULN2003AD
Description
TRANS 7NPN DARL 50V 0.5A 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULN2003AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
7
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Darlington
Interface
Parallel
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.63000¥13.63
10¥8.62000¥86.20
100¥5.76470¥576.47
500¥4.53806¥2,269.03
1,000¥4.14285¥4,142.85
2,000¥3.81012¥7,620.24
5,000¥3.44969¥17,248.45
10,000¥3.29407¥32,940.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.