ZXMS6006DT8TA | |
---|---|
DigiKey Part Number | ZXMS6006DT8TADITR-ND - Tape & Reel (TR) ZXMS6006DT8TADICT-ND - Cut Tape (CT) ZXMS6006DT8TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6006DT8TA |
Description | IC PWR DRIVER N-CHANNEL 1:1 SM8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.8A SM8 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMS6006DT8TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 2.8A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥14.29100 | ¥142.91 |
100 | ¥11.37210 | ¥1,137.21 |
500 | ¥9.62252 | ¥4,811.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.88470 | ¥7,884.70 |
2,000 | ¥7.49046 | ¥14,980.92 |
5,000 | ¥7.20887 | ¥36,044.35 |
10,000 | ¥7.18358 | ¥71,835.80 |