ULN2003D1013TR | |
---|---|
DigiKey Part Number | 497-2345-2-ND - Tape & Reel (TR) 497-2345-1-ND - Cut Tape (CT) 497-2345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003D1013TR |
Description | IC PWR RELAY 7NPN 1:1 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Darlington 500mA 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003D1013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Darlington | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥3.13280 | ¥78.32 |
100 | ¥2.50730 | ¥250.73 |
250 | ¥2.32832 | ¥582.08 |
500 | ¥1.97018 | ¥985.09 |
1,000 | ¥1.52243 | ¥1,522.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.38805 | ¥3,470.12 |
5,000 | ¥1.29851 | ¥6,492.55 |
12,500 | ¥1.20896 | ¥15,112.00 |
25,000 | ¥1.14627 | ¥28,656.75 |
62,500 | ¥1.11941 | ¥69,963.12 |