BV1HAL45EFJ-E2 | |
---|---|
DigiKey Part Number | 846-BV1HAL45EFJ-E2TR-ND - Tape & Reel (TR) 846-BV1HAL45EFJ-E2CT-ND - Cut Tape (CT) 846-BV1HAL45EFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HAL45EFJ-E2 |
Description | 34 V BREAKDOWN VOLTAGE VARIABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 10A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BV1HAL45EFJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥13.85600 | ¥138.56 |
25 | ¥13.07080 | ¥326.77 |
100 | ¥11.13690 | ¥1,113.69 |
250 | ¥10.45740 | ¥2,614.35 |
500 | ¥9.15030 | ¥4,575.15 |
1,000 | ¥7.58172 | ¥7,581.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.05886 | ¥17,647.15 |
5,000 | ¥6.79740 | ¥33,987.00 |
12,500 | ¥6.53597 | ¥81,699.62 |