AOZ1375DI-02 | |
---|---|
DigiKey Part Number | 785-1917-2-ND - Tape & Reel (TR) 785-1917-1-ND - Cut Tape (CT) 785-1917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1375DI-02 |
Description | IC PWR SWITCH N-CHAN 1:1 12DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AOZ1375DI-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | 3.4V ~ 23V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 17.8mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥21.29600 | ¥212.96 |
25 | ¥20.09000 | ¥502.25 |
100 | ¥17.11800 | ¥1,711.80 |
250 | ¥16.07344 | ¥4,018.36 |
500 | ¥14.06424 | ¥7,032.12 |
1,000 | ¥11.65321 | ¥11,653.21 |
2,500 | ¥10.84956 | ¥27,123.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.44772 | ¥52,238.60 |