AP2192AFGEG-7 | |
---|---|
DigiKey Part Number | AP2192AFGEG-7DITR-ND - Tape & Reel (TR) AP2192AFGEG-7DICT-ND - Cut Tape (CT) AP2192AFGEG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2192AFGEG-7 |
Description | IC PWR SWITCH P-CHAN 1:2 8UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1.5A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.89030 | ¥8,670.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.65000 | ¥66.50 |
25 | ¥6.31480 | ¥157.87 |
100 | ¥5.18780 | ¥518.78 |
250 | ¥4.84904 | ¥1,212.26 |
500 | ¥4.28518 | ¥2,142.59 |
1,000 | ¥3.38310 | ¥3,383.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.88600 | ¥68.86 |
25 | ¥6.53920 | ¥163.48 |
100 | ¥5.37190 | ¥537.19 |
250 | ¥5.02116 | ¥1,255.29 |
500 | ¥4.43730 | ¥2,218.65 |
1,000 | ¥3.50318 | ¥3,503.18 |