BTS500051LUAAUMA1 | |
---|---|
DigiKey Part Number | 448-BTS500051LUAAUMA1TR-ND - Tape & Reel (TR) 448-BTS500051LUAAUMA1CT-ND - Cut Tape (CT) 448-BTS500051LUAAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS500051LUAAUMA1 |
Description | MULTICHIP PROFET & GD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 65A PG-HSOF-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BTS500051LUAAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 3.1V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3.1V ~ 28V | |
Current - Output (Max) | 65A | |
Rds On (Typ) | 0.6mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.24000 | ¥67.24 |
10 | ¥60.76900 | ¥607.69 |
25 | ¥57.93840 | ¥1,448.46 |
100 | ¥50.30800 | ¥5,030.80 |
250 | ¥48.04708 | ¥12,011.77 |
500 | ¥43.80752 | ¥21,903.76 |
1,000 | ¥38.15498 | ¥38,154.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥36.74183 | ¥73,483.66 |