NX3P1108UKZ | |
---|---|
DigiKey Part Number | 568-10218-2-ND - Tape & Reel (TR) 568-10218-1-ND - Cut Tape (CT) 568-10218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3P1108UKZ |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | NX3P1108UKZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.9V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 34mOhm | |
Input Type | - | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.96x0.96) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.28400 | ¥32.84 |
25 | ¥3.06400 | ¥76.60 |
100 | ¥2.45140 | ¥245.14 |
250 | ¥2.27676 | ¥569.19 |
500 | ¥1.92634 | ¥963.17 |
1,000 | ¥1.48860 | ¥1,488.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.35723 | ¥5,428.92 |
8,000 | ¥1.26966 | ¥10,157.28 |
12,000 | ¥1.18210 | ¥14,185.20 |
28,000 | ¥1.12080 | ¥31,382.40 |