NX20P5090UKAZ | |
---|---|
DigiKey Part Number | 568-12897-2-ND - Tape & Reel (TR) 568-12897-1-ND - Cut Tape (CT) 568-12897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX20P5090UKAZ |
Description | IC PWR SWITCH N-CHAN 1:1 15WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 15-WLCSP (2.56x1.54) |
Datasheet | Datasheet |
EDA/CAD Models | NX20P5090UKAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 30mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 15-WLCSP (2.56x1.54) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥13.48300 | ¥134.83 |
25 | ¥12.71800 | ¥317.95 |
100 | ¥10.83400 | ¥1,083.40 |
250 | ¥10.17288 | ¥2,543.22 |
500 | ¥8.90128 | ¥4,450.64 |
1,000 | ¥7.37540 | ¥7,375.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.86674 | ¥20,600.22 |
6,000 | ¥6.61243 | ¥39,674.58 |