MCZ33996EK

DigiKey Part Number
MCZ33996EK-ND
Manufacturer
Manufacturer Product Number
MCZ33996EK
Description
IC PWR SWITCH N-CH 1:16 32SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:16 N-Channel 900mA 32-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MCZ33996EK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
16
Ratio - Input:Output
1:16
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
5V ~ 27V
Voltage - Supply (Vcc/Vdd)
3.1V ~ 5.5V
Current - Output (Max)
900mA
Rds On (Typ)
550mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
32-SOIC-EP
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.99000¥83.99
10¥75.85600¥758.56
42¥72.33119¥3,037.91
126¥62.80444¥7,913.36
252¥59.98183¥15,115.42
504¥54.68931¥27,563.41
1,008¥47.63254¥48,013.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.