DML3006LFDS-7 | |
---|---|
DigiKey Part Number | DML3006LFDS-7DITR-ND - Tape & Reel (TR) DML3006LFDS-7DICT-ND - Cut Tape (CT) DML3006LFDS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML3006LFDS-7 |
Description | IC PWR SWITCH N-CHAN 1:1 8VDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10.5A V-DFN2020-8 (Type F) |
Datasheet | Datasheet |
EDA/CAD Models | DML3006LFDS-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 10.5A | |
Rds On (Typ) | 8mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Short-Circuit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN2020-8 (Type F) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥9.24900 | ¥92.49 |
25 | ¥7.89920 | ¥197.48 |
100 | ¥6.38020 | ¥638.02 |
250 | ¥5.63904 | ¥1,409.76 |
500 | ¥5.45456 | ¥2,727.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.26763 | ¥15,802.89 |