TPS3851G33SDRBT | |
---|---|
DigiKey Part Number | 296-TPS3851G33SDRBTTR-ND - Tape & Reel (TR) 296-TPS3851G33SDRBTCT-ND - Cut Tape (CT) 296-TPS3851G33SDRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851G33SDRBT |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851G33SDRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥13.27900 | ¥132.79 |
25 | ¥12.52400 | ¥313.10 |
100 | ¥10.67070 | ¥1,067.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.01952 | ¥2,504.88 |
500 | ¥8.82002 | ¥4,410.01 |