TPS27SA08CQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS27SA08CQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS27SA08CQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS27SA08CQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27SA08CQPWPRQ1 |
Description | AUTOMOTIVE, 36-V, 8-M, 1-CH SMAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS27SA08CQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 9mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
10 | ¥27.34000 | ¥273.40 |
25 | ¥25.85040 | ¥646.26 |
100 | ¥22.40240 | ¥2,240.24 |
250 | ¥21.25340 | ¥5,313.35 |
500 | ¥19.07078 | ¥9,535.39 |
1,000 | ¥16.08371 | ¥16,083.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.27955 | ¥45,838.65 |