ADP194ACBZ-R7

DigiKey Part Number
ADP194ACBZ-R7TR-ND - Tape & Reel (TR)
ADP194ACBZ-R7CT-ND - Cut Tape (CT)
ADP194ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP194ACBZ-R7
Description
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 4-WLCSP (0.74x0.74)
Datasheet
 Datasheet
EDA/CAD Models
ADP194ACBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
55mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.74x0.74)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.31000¥11.31
10¥10.13300¥101.33
25¥9.61640¥240.41
100¥7.89930¥789.93
250¥7.38416¥1,846.04
500¥6.52554¥3,262.77
1,000¥5.15174¥5,151.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.95074¥14,852.22
6,000¥4.66839¥28,010.34
9,000¥4.52601¥40,734.09
15,000¥4.36742¥65,511.30
Manufacturers Standard Package