TPS2H160AQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-44873-2-ND - Tape & Reel (TR) 296-44873-1-ND - Cut Tape (CT) 296-44873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2H160AQPWPRQ1 |
Description | IC PWR SWTCH N-CHAN 1:1 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2H160AQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 155mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.55600 | ¥125.56 |
25 | ¥11.84680 | ¥296.17 |
100 | ¥10.09470 | ¥1,009.47 |
250 | ¥9.47876 | ¥2,369.69 |
500 | ¥8.29392 | ¥4,146.96 |
1,000 | ¥6.87207 | ¥6,872.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.39816 | ¥12,796.32 |
6,000 | ¥6.16121 | ¥36,967.26 |
10,000 | ¥5.92423 | ¥59,242.30 |