STELPD01PUR | |
---|---|
DigiKey Part Number | 497-STELPD01PURTR-ND - Tape & Reel (TR) 497-STELPD01PURCT-ND - Cut Tape (CT) 497-STELPD01PURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STELPD01PUR |
Description | ELECTRONIC SWITCH FOR POWER LINE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-DFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.46900 | ¥114.69 |
25 | ¥10.82040 | ¥270.51 |
100 | ¥9.21960 | ¥921.96 |
250 | ¥8.65676 | ¥2,164.19 |
500 | ¥7.57470 | ¥3,787.35 |
1,000 | ¥6.27615 | ¥6,276.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.84330 | ¥17,529.90 |
6,000 | ¥5.62689 | ¥33,761.34 |
15,000 | ¥5.41047 | ¥81,157.05 |