ITS42K5DLDFXUMA1

DigiKey Part Number
ITS42K5DLDFXUMA1TR-ND - Tape & Reel (TR)
ITS42K5DLDFXUMA1CT-ND - Cut Tape (CT)
ITS42K5DLDFXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITS42K5DLDFXUMA1
Description
IC PWR SWITCH P-CHAN 1:1 TSON10
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 250mA PG-TSON-10-2
Datasheet
 Datasheet
EDA/CAD Models
ITS42K5DLDFXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 42V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
250mA
Rds On (Typ)
2.5Ohm
Input Type
Non-Inverting
Features
-
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PG-TSON-10-2
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.28000¥14.28
10¥12.82000¥128.20
25¥12.09200¥302.30
100¥10.30350¥1,030.35
250¥9.67508¥2,418.77
500¥8.46552¥4,232.76
1,000¥7.01435¥7,014.35
2,500¥6.53060¥16,326.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.94703¥29,735.15
Manufacturers Standard Package