MAX4820EUP+T

DigiKey Part Number
MAX4820EUP+TR-ND - Tape & Reel (TR)
MAX4820EUP+CT-ND - Cut Tape (CT)
MAX4820EUP+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4820EUP+T
Description
IC PWR DRIVER N-CHAN 1:8 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 70mA 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX4820EUP+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
2.3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
70mA
Rds On (Typ)
2Ohm
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP-EP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.54000¥65.54
10¥44.85000¥448.50
25¥39.48800¥987.20
100¥33.48820¥3,348.82
250¥30.57888¥7,644.72
500¥28.80610¥14,403.05
1,000¥27.33426¥27,334.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.86606¥59,665.15
Manufacturers Standard Package