BTS500051LUAAUMA1

DigiKey Part Number
448-BTS500051LUAAUMA1TR-ND - Tape & Reel (TR)
448-BTS500051LUAAUMA1CT-ND - Cut Tape (CT)
448-BTS500051LUAAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS500051LUAAUMA1
Description
MULTICHIP PROFET & GD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 65A PG-HSOF-8-5
Datasheet
 Datasheet
EDA/CAD Models
BTS500051LUAAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
3.1V ~ 28V
Voltage - Supply (Vcc/Vdd)
3.1V ~ 28V
Current - Output (Max)
65A
Rds On (Typ)
0.6mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Load, Over Temperature, Reverse Battery, Short Circuit, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-5
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.24000¥67.24
10¥60.76900¥607.69
25¥57.93840¥1,448.46
100¥50.30800¥5,030.80
250¥48.04708¥12,011.77
500¥43.80752¥21,903.76
1,000¥38.15498¥38,154.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥36.74183¥73,483.66
Manufacturers Standard Package