Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedInfineon Technologies
Series
-miniPROFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Outputs
14
Output Configuration
High SideLow Side
Output Type
-N-Channel
Interface
LogicOn/Off
Voltage - Load
4.5V ~ 5.5V6V ~ 52V
Current - Output (Max)
1.3A-
Rds On (Typ)
150mOhm-
Input Type
-Non-Inverting
Features
Auto Restart, Status FlagShutdown
Fault Protection
Current Limiting (Fixed), Over Temperature, Over VoltageReverse Current, UVLO
Operating Temperature
-40°C ~ 125°C-30°C ~ 85°C (TA)
Supplier Device Package
20-TSSOP-EPPG-DSO-8-24
Package / Case
8-SOIC (0.154", 3.90mm Width)20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
ISP752RFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
45,266
In Stock
1 : ¥14.03000
Cut Tape (CT)
2,500 : ¥6.42049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
150mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
70
In Stock
8,288
Factory
1 : ¥38.26000
Tube
-
Tube
Active
General Purpose
4
1:1
Low Side
-
Logic
4.5V ~ 5.5V
Not Required
-
-
-
Shutdown
Reverse Current, UVLO
-40°C ~ 125°C
Surface Mount
20-TSSOP-EP
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.