Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,128 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.98090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 5.5V ~ 28V | Not Required | - | 22mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
3,000 In Stock 688,000 Factory | 1 : ¥11.31000 Cut Tape (CT) 1,000 : ¥4.97979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 1.6A | 550mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
11,247 In Stock 9,000 Factory | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.28250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 10.5A | 12.8mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
2,030 In Stock | 1 : ¥20.06000 Cut Tape (CT) 2,500 : ¥6.12645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 23V | Not Required | 6A | 33mOhm | Non-Inverting | Latch Function, Power Good, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | ||
46,250 In Stock | 1 : ¥25.84000 Cut Tape (CT) 2,500 : ¥12.96785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | -16V ~ 28V | Not Required | - | 3mOhm | - | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | HPAK | TO-252-7, DPAK (6 Leads + Tab) | |||
4,905 In Stock | 1 : ¥29.24000 Cut Tape (CT) 2,500 : ¥10.04544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 4V ~ 28V | Not Required | 24A | 90mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
1,500 In Stock 7,500 Factory | 1 : ¥7.65000 Cut Tape (CT) 1,500 : ¥3.37024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 0V ~ 24V | 3V ~ 5.5V | - | 8mOhm | Non-Inverting | - | Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | V-DFN3030-12 (Type B) | 12-VFDFN Exposed Pad | ||
4,822 In Stock 25,000 Factory | 1 : ¥12.75000 Cut Tape (CT) 5,000 : ¥5.31302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 18V | Not Required | 3.6A | 25mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | 125°C (TJ) | - | - | Surface Mount | 10-DFN (3x3) | 10-WFDFN Exposed Pad | ||
2,594 In Stock 297,000 Factory | 1 : ¥20.49000 Cut Tape (CT) 3,000 : ¥5.45436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 20V | 3V ~ 5.5V | - | 7.5mOhm | Non-Inverting | Load Discharge, Power Good, Slew Rate Controlled | Over Temperature | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | V-DFN2020-8 (Type N) | 8-PowerVFDFN |