SP2526A-2EN-L/TR

DigiKey Part Number
1016-SP2526A-2EN-L/TR-ND - Tape & Reel (TR)
1016-SP2526A-2EN-L/TRCT-ND - Cut Tape (CT)
1016-SP2526A-2EN-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP2526A-2EN-L/TR
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 600mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP2526A-2EN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
600mA
Rds On (Typ)
110mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.46000¥10.46
10¥9.36800¥93.68
25¥8.89560¥222.39
100¥7.30680¥730.68
250¥6.83020¥1,707.55
500¥6.03620¥3,018.10
1,000¥4.76536¥4,765.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.44767¥11,119.17
5,000¥4.22527¥21,126.35
12,500¥4.06644¥50,830.50
Manufacturers Standard Package