TPSI3050QDWZRQ1

DigiKey Part Number
296-TPSI3050QDWZRQ1TR-ND - Tape & Reel (TR)
296-TPSI3050QDWZRQ1CT-ND - Cut Tape (CT)
296-TPSI3050QDWZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSI3050QDWZRQ1
Description
AUTOMOTIVE REINFORCED ISOLATED S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPSI3050QDWZRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
10V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
3A
Rds On (Typ)
2.5Ohm
Input Type
Non-Inverting
Features
-
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.02000¥56.02
10¥37.94900¥379.49
25¥33.27040¥831.76
100¥28.03020¥2,803.02
250¥25.48700¥6,371.75
500¥23.93704¥11,968.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥23.92123¥23,921.23
2,000¥22.72516¥45,450.32
Manufacturers Standard Package