MP62341DH-LF-Z

DigiKey Part Number
1589-MP62341DH-LF-ZTR-ND - Tape & Reel (TR)
1589-MP62341DH-LF-ZCT-ND - Cut Tape (CT)
1589-MP62341DH-LF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP62341DH-LF-Z
Description
IC PWR SWITCH 1:2 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 1A 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
85mOhm
Input Type
-
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP-EP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.86000¥13.86
10¥12.41200¥124.12
25¥11.77920¥294.48
100¥9.67690¥967.69
250¥9.04564¥2,261.41
500¥7.99386¥3,996.93
1,000¥6.31088¥6,310.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.68824¥14,220.60
5,000¥5.40382¥27,019.10
12,500¥5.20068¥65,008.50
Manufacturers Standard Package