Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,311 In Stock | 1 : ¥8.67000 Cut Tape (CT) 3,000 : ¥3.66593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.62V ~ 5.5V | Not Required | 40mA | 400mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | ||
7,556 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.10729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.62V ~ 5.5V | Not Required | 100mA | 400mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 |