ULN2003LVPWR

DigiKey Part Number
296-30458-2-ND - Tape & Reel (TR)
296-30458-1-ND - Cut Tape (CT)
296-30458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2003LVPWR
Description
IC POWER RELAY N-CHAN 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Darlington 700mA 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ULN2003LVPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
7
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Darlington
Interface
Parallel
Voltage - Load
8V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
-
Input Type
Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥4.49900¥44.99
100¥3.11560¥311.56
500¥2.60332¥1,301.66
1,000¥2.21558¥2,215.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.97327¥3,946.54
6,000¥1.86941¥11,216.46
10,000¥1.73094¥17,309.40
Manufacturers Standard Package