TPS22919DCKR

DigiKey Part Number
296-TPS22919DCKRTR-ND - Tape & Reel (TR)
296-TPS22919DCKRCT-ND - Cut Tape (CT)
296-TPS22919DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22919DCKR
Description
POWER MANAGEMENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TPS22919DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.6V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
89mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.46500¥24.65
25¥2.22040¥55.51
100¥1.53360¥153.36
250¥1.29152¥322.88
500¥1.04922¥524.61
1,000¥0.80711¥807.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.72640¥2,179.20
6,000¥0.68603¥4,116.18
15,000¥0.62551¥9,382.65
30,000¥0.58515¥17,554.50
75,000¥0.52462¥39,346.50
150,000¥0.50444¥75,666.00
Manufacturers Standard Package