BAT-HLD-002-SMT | |
---|---|
DigiKey Part Number | BAT-HLD-002-SMT-ND |
Manufacturer | |
Manufacturer Product Number | BAT-HLD-002-SMT |
Description | BATT RETAINER COIN 20MM 1CEL SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2016 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.110" (2.80mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
500 | ¥2.79134 | ¥1,395.67 |
1,000 | ¥2.77081 | ¥2,770.81 |