XC8102AA017R-G | |
---|---|
DigiKey Part Number | 893-XC8102AA017R-GTR-ND - Tape & Reel (TR) 893-XC8102AA017R-GCT-ND - Cut Tape (CT) 893-XC8102AA017R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8102AA017R-G |
Description | IC PWR SWITCH P-CHAN 1:1 4USPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC8102AA017R-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 280mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.83990 | ¥14,199.50 |
10,000 | ¥2.73471 | ¥27,347.10 |
25,000 | ¥2.62953 | ¥65,738.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.52200 | ¥163.05 |
100 | ¥5.32180 | ¥532.18 |
250 | ¥4.94364 | ¥1,235.91 |
500 | ¥4.20726 | ¥2,103.63 |
1,000 | ¥3.36580 | ¥3,365.80 |
2,500 | ¥3.05027 | ¥7,625.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥7.52400 | ¥75.24 |
25 | ¥6.34880 | ¥158.72 |
100 | ¥5.01910 | ¥501.91 |
250 | ¥4.36928 | ¥1,092.32 |
500 | ¥3.97160 | ¥1,985.80 |
1,000 | ¥3.64022 | ¥3,640.22 |
2,500 | ¥3.28616 | ¥8,215.40 |