16-SSOP (0.154", 3.90mm Width) Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138 In Stock | 1 : ¥56.79000 Tube | - | Tube | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 38mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 16-QSOP | 16-SSOP (0.154", 3.90mm Width) | ||
181 In Stock | 1 : ¥20.91000 Tube | - | Tube | Active | CableCARD™ Switch | 3 | 2:3 | High Side | N-Channel | - | 3.3V, 5V | - | 150mA | 275mOhm | - | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 16-QSOP | 16-SSOP (0.154", 3.90mm Width) | ||
1,064 Marketplace | Unavailable | - | Bulk | Active | USB Switch | 3 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 5.5V | Not Required | 500mA, 500mA, 500mA | 85mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Load, Over Temperature, Short Circuit, UVLO | -40°C ~ 85°C | Surface Mount | 16-QSOP | 16-SSOP (0.154", 3.90mm Width) | ||
1,552 Marketplace | Unavailable | - | Tube | Obsolete | - | 6 | - | High Side | - | - | 2.7V ~ 5.5V | - | 2A | 45mOhm | Non-Inverting | - | - | -40°C ~ 85°C | Surface Mount | 16-QSOP | 16-SSOP (0.154", 3.90mm Width) | ||
11,753 Marketplace | Unavailable | - | Tube | Obsolete | - | 6 | - | High Side | - | - | 2.7V ~ 5.5V | - | 2A | 45mOhm | Non-Inverting | - | - | -40°C ~ 85°C | Surface Mount | 16-QSOP | 16-SSOP (0.154", 3.90mm Width) | ||
7,117 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2.4A | 38mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | 16-QSOP | 16-SSOP (0.154", 3.90mm Width) | ||
129 Marketplace | Unavailable | - | Bulk | Active | USB Switch | 2 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 5.5V | Not Required | 500mA, 500mA | 95mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Load, Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C | Surface Mount | 16-QSOP | 16-SSOP (0.154", 3.90mm Width) | ||
0 In Stock 525 Marketplace | 150 : ¥38.80613 Tube | - | Tube Tube | Obsolete | General Purpose | 2 | 1:1 | High Side or Low Side | Bipolar | On/Off | 9V ~ 35V | Not Required | 250mA | - | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | 0°C ~ 70°C (TA) | Surface Mount | 16-SSOP | 16-SSOP (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 2,500 : ¥15.43450 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | CableCARD™ Switch | 3 | 2:3 | High Side | N-Channel | - | 3.3V, 5V | - | 150mA | 275mOhm | - | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 16-QSOP | 16-SSOP (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 2,500 : ¥32.14684 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 38mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 16-QSOP | 16-SSOP (0.154", 3.90mm Width) |