MAX869LEEE | |
---|---|
DigiKey Part Number | 2156-MAX869LEEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX869LEEE |
Description | MAX869 2A HIGH-SIDE P-CH SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.4A 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX869LEEE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.4A | |
Rds On (Typ) | 38mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QSOP | |
Package / Case |