UC37136M | |
---|---|
DigiKey Part Number | UC37136M-ND |
Manufacturer | |
Manufacturer Product Number | UC37136M |
Description | IC PWR SWITCH BIPOLAR 1:1 16SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 250mA 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | UC37136M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 9V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | ||
Base Product Number |