OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
568 In Stock | 1 : ¥77.28000 Tube | Tube | Active | Source Selector Switch | P-Channel | 3:1 | No | 1.4 µs | 700 ns | - | 28 µA | 2.5V ~ 36V | Battery Backup, Handheld/Mobile Devices | 0°C ~ 70°C | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-SSOP | |||
72 In Stock | 1 : ¥101.16000 Tube | Tube | Active | Source Selector Switch | P-Channel | 3:1 | No | 1.4 µs | 700 ns | - | 28 µA | 2.5V ~ 36V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 125°C | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-SSOP | |||
0 In Stock Check Lead Time | 2,500 : ¥55.25240 Tape & Reel (TR) | Tape & Reel (TR) | Active | Source Selector Switch | P-Channel | 3:1 | No | 1.4 µs | 700 ns | - | 28 µA | 2.5V ~ 36V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 125°C | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-SSOP |