LTC4417HGN#TRPBF | |
---|---|
DigiKey Part Number | LTC4417HGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4417HGN#TRPBF |
Description | IC OR CTRLR SRC SELECT 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 3:1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4417HGN#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 3:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.4 µs | |
Delay Time - OFF | 700 ns | |
Current - Output (Max) | - | |
Current - Supply | 28 µA | |
Voltage - Supply | 2.5V ~ 36V | |
Applications | Battery Backup, Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥55.25240 | ¥138,131.00 |