OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,923 In Stock | 1 : ¥8.50000 Cut Tape (CT) 2,500 : ¥3.51607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 65 µs | 1.6 ms | 1.2A | 7 µA | 1.5V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 125°C | - | - | Surface Mount | 4-XFBGA, WLBGA | 4-WLP (0.73x0.73) | ||
5,755 In Stock | 1 : ¥9.86000 Cut Tape (CT) 3,000 : ¥4.06690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | Yes | 29.57 ms | 64.44 µs | 5.5A | 459 µA | 2.7V ~ 23V | General Purpose | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFQFN | 10-VQFN-HR (2x2) | ||
3,887 In Stock | 1 : ¥14.54000 Cut Tape (CT) 3,000 : ¥6.64189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 2 µs | 75 µs | 2.37A | 45 µA | 3.2V ~ 65V | General Purpose | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
4,739 In Stock | 1 : ¥18.28000 Cut Tape (CT) 3,000 : ¥8.35740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N-Channel | 2:1 | Yes | 1 ms | 5 ms | 2A | 55 µA | 2.8V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 85°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
15,101 In Stock | 1 : ¥18.96000 Cut Tape (CT) 3,000 : ¥8.66422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N-Channel | 2:1 | - | - | - | 4.5A | - | 2.8V ~ 22V | General Purpose | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-VFQFN | 12-VQFN-HR (2x2.5) | ||
7,313 In Stock | 1 : ¥22.10000 Cut Tape (CT) 2,000 : ¥9.75005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N-Channel | 2:1 | Yes | 1 ms | 5 ms | 1.25A | 55 µA | 2.8V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
2,042 In Stock | 1 : ¥27.88000 Cut Tape (CT) 3,000 : ¥11.52187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 850 ns | 500 ns | - | 408 µA | 3V ~ 65V | Redundant Power Supplies | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-WFDFN Exposed Pad | 12-WSON (3x3) | ||
20,173 In Stock | 1 : ¥40.72000 Cut Tape (CT) 500 : ¥25.51318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 2:1 | No | 110 µs | 13 µs | - | 15 µA | 2.5V ~ 28V | Handheld, USB Powered Supplies | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
3,403 In Stock | 1 : ¥49.56000 Cut Tape (CT) 2,500 : ¥24.89490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | - | - | 2.6A | 40 µA | 2.6V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
12,347 In Stock | 1 : ¥52.54000 Cut Tape (CT) 500 : ¥32.92470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 2:1 | No | 110 µs | 13 µs | - | 18 µA | 2.5V ~ 36V | Handheld, USB Powered Supplies | -40°C ~ 125°C | Automotive | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
9,839 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.07707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | P-Channel | 1:1 | Yes | 27 µs | 2 µs | 1.5A | 150 nA | 1.5V ~ 5.5V | - | -40°C ~ 125°C | Automotive | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
3,560 In Stock | 1 : ¥15.64000 Tube | - | Tube | Active | Source Selector Switch | N and P-Channel | 2:1 | Yes | - | - | 38mA | 1.5 µA | 2.5V ~ 15V | Battery Backup, Industrial/Automotive, High Current Switch | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
11,500 In Stock | 1 : ¥22.78000 Cut Tape (CT) 2,000 : ¥11.45395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | Yes | 80 µs | 9 µs | 2.2A | 300 µA | 4.2V ~ 60V | General Purpose | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | ||
16,339 In Stock 47,500 Factory | 1 : ¥23.55000 Cut Tape (CT) 2,500 : ¥10.62652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 400 ns | 400 ns | - | 260 µA | 4V ~ 20V | General Purpose | -50°C ~ 150°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | ||
14,068 In Stock | 1 : ¥26.19000 Cut Tape (CT) 2,500 : ¥13.58943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N and P-Channel | 2:1 | Yes | - | - | 38mA | 1.5 µA | 2.5V ~ 15V | Battery Backup, Industrial/Automotive, High Current Switch | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,359 In Stock | 1 : ¥16.58000 Cut Tape (CT) 3,000 : ¥6.95781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N and P-Channel | 2:1 | Yes | - | - | 500mA, 10mA | 10 µA | 2.7V ~ 4V | Handheld/Mobile Devices | -40°C ~ 70°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥14.96000 Cut Tape (CT) 2,500 : ¥3.75046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 320 µs | 80 µs | 1A | 300 nA | 1.2V ~ 5.5V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥8.78000 Cut Tape (CT) 2,500 : ¥3.62190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 320 µs | 80 µs | 1A | 300 nA | 1.2V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 125°C (TA) | - | - | Surface Mount | 4-XFBGA, WLBGA | 4-WLP (0.77x0.77) |