MAX40200ANS+T

DigiKey Part Number
MAX40200ANS+TTR-ND - Tape & Reel (TR)
MAX40200ANS+TCT-ND - Cut Tape (CT)
MAX40200ANS+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX40200ANS+T
Description
IC DIODE CURRENT SWITCH 4WLP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 1:1 4-WLP (0.73x0.73)
Datasheet
 Datasheet
EDA/CAD Models
MAX40200ANS+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
65 µs
Delay Time - OFF
1.6 ms
Current - Output (Max)
1.2A
Current - Supply
7 µA
Voltage - Supply
1.5V ~ 5.5V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLBGA
Supplier Device Package
4-WLP (0.73x0.73)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.71000¥14.71
10¥9.31700¥93.17
100¥6.24470¥624.47
500¥4.92504¥2,462.52
1,000¥4.49983¥4,499.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.51591¥8,789.77
5,000¥3.34848¥16,742.40
12,500¥3.19393¥39,924.12
25,000¥3.18781¥79,695.25
Manufacturers Standard Package